There are no models available for this part yet.
Overview of T11-2-1.00A-01-10AL-V by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2910ALM/B | Rochester Electronics LLC | Replacement for AMD part number AM2910ALMB. Buy from authorized manufacturer Rochester Electronics. | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
B0310-AL | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for T11-2-1.00A-01-10AL-V by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-T1121.00A0110ALV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$17.4600 | Order Now | |
DISTI #
51494447
|
Verical | Circuit Breaker Magnetic 1Pole 1A Min Qty: 3 Package Multiple: 3 Date Code: 1901 | Americas - 15 |
|
$19.6170 / $31.2390 | Buy Now |