Part Details for T11-1-20.0A-01-10L by Sensata Technologies
Overview of T11-1-20.0A-01-10L by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-1-20.0A-01-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-T11120.0A0110L
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,10A, rocker hndl RoHS: Compliant | 0 |
|
$16.9100 | Order Now |
DISTI #
51506391
|
Verical | Circuit Breaker Magnetic 1Pole 20A Min Qty: 3 Package Multiple: 3 Date Code: 1349 | Americas - 24 |
|
$19.0060 / $30.2510 | Buy Now |