Part Details for T11-1-15.0A-01-31A-V by Sensata Technologies
Overview of T11-1-15.0A-01-31A-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T11-1-15.0A-01-31A-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-T111150A131AV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
DISTI #
51481323
|
Verical | Circuit Breaker Magnetic 1Pole 15A Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 21 |
|
$17.6020 / $28.0150 | Buy Now |