Part Details for T10W8NR by Cornell Dubilier Electronics Inc
Overview of T10W8NR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T10W8NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5360
|
Newark | Capacitor Paper Film 8Uf, 1Kv, 10%, Case, Dielectric Type:Film/Foil Paper, Capacitor Case/Package:Can, Capacitance:8µf, Capacitance Tolerance:± 10%, Typical Applications:High Voltage, Capacitor Mounting:Panel Mount, Voltage(Ac):-Rohs Compliant: No |Cornell Dubilier T10W8NR RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for T10W8NR
T10W8NR CAD Models
T10W8NR Part Data Attributes
|
T10W8NR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T10W8NR
Cornell Dubilier Electronics Inc
Film Capacitor, Mixed (paper+plastic), 1000V, 10% +Tol, 10% -Tol, 8uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | MIXED (PAPER+PLASTIC) | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |