Part Details for T10W1N by Cornell Dubilier Electronics Inc
Overview of T10W1N by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T10W1N
T10W1N CAD Models
T10W1N Part Data Attributes
|
T10W1N
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T10W1N
Cornell Dubilier Electronics Inc
Paper Capacitor, Paper, 1000V, 10% +Tol, 10% -Tol, 1uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Custom Capabilities | Mounting Brackets | |
Dielectric Material | PAPER | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V |