There are no models available for this part yet.
Overview of T10GC1-24.576MHZ-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T10GC1-24.576MHZ-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T10GC1-24.576MHZ-T
|
Avnet Americas | - Tape and Reel (Alt: T10GC1-24.576MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.2448 / $0.2772 | Buy Now | |
DISTI #
815-T10GC1-24.576M-T
|
Mouser Electronics | Crystals Miniature Crystal SMD Ceramic 24.576MHZ 10pf 10ppm a. 25C 30ppm -40+85C 3.2 X 2.5 X .75mm (4 pad) RoHS: Compliant | 0 |
|
$0.2390 / $0.5200 | Order Now |
CAD Models for T10GC1-24.576MHZ-T by Abracon Corporation
Part Data Attributes for T10GC1-24.576MHZ-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
AT-CUT
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
10 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
3.45mm x 2.75mm x 0.75mm
|
Series Resistance
|
80 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|