Part Details for T10C80BF by Crydom Inc
Overview of T10C80BF by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for T10C80BF
T10C80BF CAD Models
T10C80BF Part Data Attributes:
|
T10C80BF
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
T10C80BF
Crydom Inc
Silicon Surge Protector, 120V V(BO) Max, 50A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | CYLINDRICAL, O-XXCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 120 V | |
Breakover Voltage-Min | 80 V | |
Configuration | SINGLE | |
Holding Current-Max | 120 mA | |
JESD-30 Code | O-XXCY-T3 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 70 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for T10C80BF
This table gives cross-reference parts and alternative options found for T10C80BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T10C80BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T10C80BF | Silicon Surge Protector, 120V V(BO) Max, 50A | Littelfuse Inc | T10C80BF vs T10C80BF |