Part Details for T1080 by Pulse Electronics Corporation
Overview of T1080 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080IN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080CSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Part Details for T1080
T1080 CAD Models
T1080 Part Data Attributes
|
T1080
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1080
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1.36CT | |
Approvals | CSA; UL; TUV; BABT | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9.52 mm |