Part Details for T1080 by Marktech Optoelectronics
Overview of T1080 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080IN#PBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv | |
LT1080CSW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Part Details for T1080
T1080 CAD Models
T1080 Part Data Attributes
|
T1080
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
T1080
Marktech Optoelectronics
Wire Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Material | BRASS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Used With | 1080 SERIES HOUSING |