-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2562
|
Newark | Toggle Switch, straight, spdt, on-Off-(On),pc Tail Terminal, toggle Bat, pcb Hole Count:3 |C&k Components T107SHCQE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 1599 |
|
$11.3000 / $11.5000 | Buy Now |
DISTI #
CKN9905-ND
|
DigiKey | SWITCH TOGGLE SPDT 2A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1666 In Stock |
|
$7.3325 / $10.1100 | Buy Now |
DISTI #
611-T107SHCQE
|
Mouser Electronics | Toggle Switches ON OFF Mom SPDT 2A 120VAC 28VDC RoHS: Compliant | 49 |
|
$7.3300 / $8.6200 | Buy Now |
DISTI #
V79:2366_26266979
|
Arrow Electronics | Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1644 | Americas - 2 |
|
$5.3950 | Buy Now |
|
Future Electronics | T series ON OFF Mom SPDT 2A 120VAC 28VDC Toggle Switches RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$7.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.8300 | Buy Now |
DISTI #
38489943
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 9 Package Multiple: 1 | Americas - 768 |
|
$7.3400 | Buy Now |
DISTI #
59470177
|
Verical | Switch Toggle ON OFF Mom SPDT Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1644 | Americas - 2 |
|
$5.3950 | Buy Now |
DISTI #
000000000000595249
|
Sager | Toggle Switches ON OFF Mom SPDT 2A 120VAC 28VDC Min Qty: 200 | 0 |
|
$9.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2078 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T107SHCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T107SHCQE
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | 1/4-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |