Trigger Devices
T106B1
Description: Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN

Overview of T106B1 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T106B1 by Teccor

Part # Manufacturer Description Stock Price Buy
Quest Components Silicon Controlled Rectifier, 200 Volt, 4A, TO-220 2295
  • 1 $1.1700
  • 367 $0.4875
  • 1,642 $0.4290
$0.4290 / $1.1700 Buy Now

CAD Models for T106B1 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T106B1 by Teccor

T106B1
Teccor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
50 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Current-Max
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-202
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.01 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Leakage Current-Max
2 µA
Repetitive Peak Off-state Voltage
200 V
Repetitive Peak Reverse Voltage
200 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. T106B1
    Teccor
    Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN
    VS

Alternate Parts for T106B1

This table gives cross-reference parts and alternative options found for T106B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF2D41 Silicon Controlled Rectifier, 3.1 A, 200 V, SCR Toshiba America Electronic Components T106B1 vs SF2D41
T106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor T106B1 vs T106F1
MCR106-3 Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-225AA Motorola Semiconductor Products T106B1 vs MCR106-3
T106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Littelfuse Inc T106B1 vs T106F1
X0402BE 4A, 200V, SCR, TO202-1, TO-202-1, 3 PIN STMicroelectronics T106B1 vs X0402BE
MCR106-4 4A, 200V, SCR, TO-225AA Motorola Mobility LLC T106B1 vs MCR106-4
T106B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Littelfuse Inc T106B1 vs T106B1
S106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202 Hutson Industries T106B1 vs S106A1
SF2B41 Silicon Controlled Rectifier, 3.1 A, 100 V, SCR Toshiba America Electronic Components T106B1 vs SF2B41
T106D1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Teccor T106B1 vs T106D1
Part Number Description Manufacturer Compare
SF3G42 Silicon Controlled Rectifier, 4.7 A, 400 V, SCR Toshiba America Electronic Components T106B1 vs SF3G42
MCR106-2 4A, 60V, SCR, TO-225AA Motorola Mobility LLC T106B1 vs MCR106-2
2N3005 Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Central Semiconductor Corp T106B1 vs 2N3005
2N3007 Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 Central Semiconductor Corp T106B1 vs 2N3007
X0402BE 4A, 200V, SCR, TO202-1, TO-202-1, 3 PIN STMicroelectronics T106B1 vs X0402BE
T106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Littelfuse Inc T106B1 vs T106F1
BT169DW Silicon Controlled Rectifier, 1 A, 400 V, SCR, PLASTIC, SOT-223, 4 PIN NXP Semiconductors T106B1 vs BT169DW
2N3008 0.35A, 200V, SCR, TO-18 Texas Instruments T106B1 vs 2N3008
C106F 4A, 50V, SCR, TO-225AA Motorola Mobility LLC T106B1 vs C106F
SF2B41 Silicon Controlled Rectifier, 3.1 A, 100 V, SCR Toshiba America Electronic Components T106B1 vs SF2B41

Related Parts for T106B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T106B1 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T106B1 by Teccor

Select Manufacturer
Which Manufacturer of T106B1 would you like to use for your alert(s)?
  • Please alert me when T106B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T106B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T106B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T106B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T106B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T106B1 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: