Part Details for T106B1 by Littelfuse Inc
Overview of T106B1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T106B1
T106B1 CAD Models
T106B1 Part Data Attributes
|
T106B1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T106B1
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for T106B1
This table gives cross-reference parts and alternative options found for T106B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T106A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | T106B1 vs T106A1 |
C106F | 4A, 50V, SCR, TO-225AA | Motorola Mobility LLC | T106B1 vs C106F |
MCR106-4 | 4A, 200V, SCR, TO-225AA | Motorola Mobility LLC | T106B1 vs MCR106-4 |
T106F1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | T106B1 vs T106F1 |
S106D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 | Hutson Industries | T106B1 vs S106D1 |
S106B1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202 | Hutson Industries | T106B1 vs S106B1 |
MCR106-3 | Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-225AA | Motorola Semiconductor Products | T106B1 vs MCR106-3 |
CS202-4B | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202AB, TO-202, 3 PIN | Central Semiconductor Corp | T106B1 vs CS202-4B |
MCR106-3 | 4A, 100V, SCR, TO-225AA | Motorola Mobility LLC | T106B1 vs MCR106-3 |
T106F1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | T106B1 vs T106F1 |