Part Details for T106-26A by Micrometals Inc
Overview of T106-26A by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST1-060LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for T106-26A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T106-26A
|
TME | Ferrite: toroidal, L: 7.92mm, Øint: 14.5mm, Øout: 26.9mm, 67nH Min Qty: 1 | 0 |
|
$0.8100 / $1.2100 | RFQ |