Part Details for T1049 by Pulse Electronics Corporation
Overview of T1049 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 14 |
|
$4.2750 / $8.5500 | Buy Now |
Part Details for T1049
T1049 CAD Models
T1049 Part Data Attributes
|
T1049
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1049
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE AVAILABLE, HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Approvals | UL | |
Height | 10.03 mm | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 18.92 mm |