Part Details for T1040NSE7MQB by NXP Semiconductors
Results Overview of T1040NSE7MQB by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1040NSE7MQB Information
T1040NSE7MQB by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for T1040NSE7MQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7421
|
Newark | Qoriq, 4X E5500, 1200Mhz, Ddr3L/4, W/ Crypto, W/Integrated Switch, 0 To 105/ Tray Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.6000 / $112.2000 | Buy Now |
DISTI #
T1040NSE7MQB-ND
|
DigiKey | IC MPU QORIQ T1 1.4GHZ 780FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.8010 | Buy Now |
DISTI #
T1040NSE7MQB
|
Avnet Americas | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box - Trays (Alt: T1040NSE7MQB) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$91.9835 / $98.5832 | Buy Now |
DISTI #
841-T1040NSE7MQB
|
Mouser Electronics | Microprocessors - MPU QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, 0 to 105 | 0 |
|
$107.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$103.1300 | Buy Now |
DISTI #
T1040NSE7MQB
|
Avnet Silica | MPU QorIQ T RISC 64-Bit 0.028um 1400MHz 780-Pin FC-BGA Box (Alt: T1040NSE7MQB) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |