Datasheets
T103LHZQE by:

TOGGLE SWITCH, SPDT, LATCHED, 2A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT

Part Details for T103LHZQE by C&K

Overview of T103LHZQE by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T103LHZQE

Part # Distributor Description Stock Price Buy
DISTI # 94M6028
Newark Switch Toggle On Off On Spdt Round Lever Solder L |C&k Components T103LHZQE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $9.0600
  • 50 $8.7700
  • 100 $8.4400
$8.4400 / $9.0600 Buy Now
DISTI # 611-T103LHZQE
Mouser Electronics Toggle Switches RoHS: Compliant 0
  • 1 $12.3500
  • 10 $11.9500
  • 25 $8.3400
  • 100 $7.7500
  • 250 $7.1500
  • 500 $6.1900
  • 1,000 $6.0000
$6.0000 / $12.3500 Order Now
DISTI # 65675968
Verical Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 2A 120VAC 28VDC Panel Mount with Threads Medical Bulk Min Qty: 11 Package Multiple: 1 Americas - 73
  • 1 $6.1000
  • 50 $5.6500
$5.6500 / $6.1000 Buy Now
DISTI # T103LHZQE
IBS Electronics Toggle Switch, Spdt, On-Off-On, Latched, 2A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Toggle Min Qty: 129 Package Multiple: 1 73
  • 129 $6.7210
$6.7210 Buy Now
DISTI # 000000000001168147
Sager Toggle Switches 0
Buy Now

Part Details for T103LHZQE

T103LHZQE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T103LHZQE Part Data Attributes

T103LHZQE C&K
Buy Now Datasheet
Compare Parts:
T103LHZQE C&K TOGGLE SWITCH, SPDT, LATCHED, 2A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Actuator Angle 25 deg
Actuator Finish CHROME
Actuator Length 0.29 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 5.08 mm
Body Height 8.64 mm
Body Length or Diameter 8.13 mm
Bushing Diameter 0.24 inch
Bushing Length 0.22 inch
Bushing Type 1/4-48
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@120VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 2 A
Contact (DC) Max Rating R Load 2A@28VDC
Contact Function ON-OFF-ON
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 30000 Cycle(s)
End Contact Material COIN SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED NYLON
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
PCB Hole Count 3
Sealing EPOXY TERMINAL SEALED
Solderability MIL-STD
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish SILVER
Terminal Length 0.11 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

Alternate Parts for T103LHZQE

This table gives cross-reference parts and alternative options found for T103LHZQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T103LHZQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T103LHZQE Toggle Switch, SPDT, Latched, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT ITT Interconnect Solutions T103LHZQE vs T103LHZQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T103LHZQE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T103LHZQE by C&K

Select Manufacturer
Which Manufacturer of T103LHZQE would you like to use for your alert(s)?
  • Please alert me when T103LHZQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T103LHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T103LHZQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T103LHZQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T103LHZQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T103LHZQE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: