Part Details for T102STCQE by C&K
Overview of T102STCQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T102STCQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T102STCQE-ND
|
DigiKey | SWITCH TOGGLE SPST 2A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$7.7950 / $13.0400 | Buy Now |
DISTI #
611-T102STCQE
|
Mouser Electronics | Toggle Switches Toggle, SPST, On-Off Non-Illum PC Pin RoHS: Compliant | 0 |
|
$7.7900 / $13.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$9.7900 | Buy Now |
DISTI #
62346582
|
Verical | Switch Toggle OFF None ON SPST Round Lever PC Pins 2A 120VAC 28VDC PC Mount with Threads Medical Bulk Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 60 |
|
$11.2580 / $14.2740 | Buy Now |
DISTI #
000000000003166889
|
Sager | Toggle Switches Toggle, SPST, On-Off Non-Illum PC Pin Min Qty: 50 | 0 |
|
$8.3100 / $9.1700 | Buy Now |
Part Details for T102STCQE
T102STCQE CAD Models
T102STCQE Part Data Attributes
|
T102STCQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T102STCQE
C&K
TOGGLE SWITCH, SPST, LATCHED, 2A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.37 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.08 mm | |
Body Height | 8.64 mm | |
Body Length or Diameter | 8.13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.31 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 2 | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |