Part Details for T1024NSE7MQPA by NXP Semiconductors
Overview of T1024NSE7MQPA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1024NSE7MQPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0067
|
Newark | Qoriq, 2Xcpu 64-Bit Pwr Arch, 1.2Ghz, Ddr3L/4, Pcie, 1/10Gbe, hw Accel, sec,0 To 105C, deepsleep,23X23/ Tray Rohs Compliant: Yes |Nxp T1024NSE7MQPA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.5300 / $108.9300 | Buy Now |
DISTI #
568-14909-ND
|
DigiKey | IC MPU QORIQ T1 1.2GHZ 780FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$100.1200 | Buy Now |
DISTI #
T1024NSE7MQPA
|
Avnet Americas | T1024NSE7MQPA/FBGA780/STANDARD - Trays (Alt: T1024NSE7MQPA) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$99.3180 / $114.5361 | Buy Now |
DISTI #
841-T1024NSE7MQPA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE,HW Accel,SEC,0 to 105C,DeepSleep,23x23 | 0 |
|
$114.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$100.1200 | Buy Now |
|
Flip Electronics | Stock | 505 |
|
RFQ |