Part Details for T1024NSE7KQPA by NXP Semiconductors
Overview of T1024NSE7KQPA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1024NSE7KQPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0066
|
Newark | Qoriq, 2Xcpu 64-Bit Pwr Arch, 1.0Ghz, Ddr3L/4, Pcie, 1/10Gbe, Hw Accel, sec,0 To 105C, deepsleep,23X23/ Tray Rohs Compliant: Yes |Nxp T1024NSE7KQPA Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.4000 / $103.4900 | Buy Now |
DISTI #
568-14913-ND
|
DigiKey | IC MPU QORIQ T1 1GHZ 780FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$95.1200 | Buy Now |
DISTI #
T1024NSE7KQPA
|
Avnet Americas | T1024NSE7KQPA/FBGA780/STANDARD - Trays (Alt: T1024NSE7KQPA) Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$94.3556 / $108.8133 | Buy Now |
DISTI #
841-T1024NSE7KQPA
|
Mouser Electronics | Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.0GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel,SEC,0 to 105C,DeepSleep,23x23 | 0 |
|
$95.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$95.1200 | Buy Now |
|
Flip Electronics | Stock | 387 |
|
RFQ |