Part Details for T1022160 by Mersen Electrical Power
Overview of T1022160 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1022160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877346
|
RS | Ferrule Fuse-Link, Size 22 x 58, gG, 120 kA, 690VAC, 63A, With Striker | Mersen T1022160 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$124.5800 / $131.1400 | RFQ |
Part Details for T1022160
T1022160 CAD Models
T1022160 Part Data Attributes
|
T1022160
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
T1022160
Mersen Electrical Power
Electric Fuse, 63A, 690VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2 | |
Surface Mount | NO | |
Terminal Shape | END CAP |