Part Details for T1020-400W by STMicroelectronics
Results Overview of T1020-400W by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1020-400W Information
T1020-400W by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST1-020LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST1-020L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for T1020-400W
T1020-400W CAD Models
T1020-400W Part Data Attributes
|
T1020-400W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1020-400W
STMicroelectronics
400V, 10A, SNUBBERLESS TRIAC, PLASTIC, ISOWATT220AB, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, ISOWATT220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 20 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |