Part Details for T101S1H9V3BE by C&K
Overview of T101S1H9V3BE by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101S1H9V3BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH8112
|
Newark | T101S1H9V3Be |C&k Components T101S1H9V3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $12.3300 | Buy Now |
DISTI #
40M2411
|
Newark | Toggle |C&k Components T101S1H9V3BE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 | Buy Now |
DISTI #
T101S1H9V3BE-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4366 | Buy Now |
DISTI #
611-T101S1H9V3BE
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON VERT RoHS: Compliant | 0 |
|
$7.0100 / $11.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.4300 | Buy Now |
DISTI #
C&K Components T101S1H9V3BE
|
PEI Genesis | Toggle Switch, SPDT | 116 |
|
Buy Now | |
DISTI #
000000000001051646
|
Sager | Toggle Switches SPDT ON-NONE-ON VERT Min Qty: 80 | 0 |
|
$7.6400 / $8.1900 | Buy Now |
Part Details for T101S1H9V3BE
T101S1H9V3BE CAD Models
T101S1H9V3BE Part Data Attributes:
|
T101S1H9V3BE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101S1H9V3BE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Length | 0.22 inch | |
Bushing Type | 10-48 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |