Switches
T101MY9AVBE
Description: TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT

Overview of T101MY9AVBE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T101MY9AVBE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 35AH8044
Newark T101My9Avbe |C&k Components T101MY9AVBE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $12.4500
  • 100 $11.4000
  • 250 $10.5900
  • 500 $9.9000
$9.9000 / $12.4500 Buy Now
DISTI # T101MY9AVBE-ND
DigiKey SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 80 $9.5271
$9.5271 Buy Now
DISTI # 611-T101MY9AVBE
Mouser Electronics Toggle Switches Toggle RoHS: Compliant 0
  • 1 $14.4000
  • 10 $13.9200
  • 25 $10.2600
  • 40 $9.5200
  • 280 $9.4300
  • 520 $9.1000
$9.1000 / $14.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 0
  • 20 $14.5600
$14.5600 Buy Now
DISTI # 000000000000021178
Sager Toggle Switches Toggle Min Qty: 80 0
  • 80 $8.2700
  • 160 $8.0400
  • 360 $7.7200
$7.7200 / $8.2700 Buy Now

CAD Models for T101MY9AVBE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T101MY9AVBE by C&K

T101MY9AVBE
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.214 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
5.08 mm
Body Height
8.13 mm
Body Length or Diameter
8.94 mm
Bushing Length
0.22 inch
Bushing Type
10-48
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
3
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. T101MY9AVBE
    C&K
    TOGGLE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
    VS

Related Parts for T101MY9AVBE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T101MY9AVBE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T101MY9AVBE by C&K

  • Please alert me when T101MY9AVBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T101MY9AVBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T101MY9AVBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T101MY9AVBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T101MY9AVBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T101MY9AVBE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: