Part Details for T101KAVQE by C&K
Overview of T101KAVQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T101KAVQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M2297
|
Newark | Toggle |C&k Components T101KAVQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4900 | Buy Now |
DISTI #
35AH7982
|
Newark | T101Kavqe |C&k Components T101KAVQE Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5600 / $22.0000 | Buy Now |
DISTI #
T101KAVQE-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 120V Min Qty: 80 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.8173 | Buy Now |
DISTI #
611-T101KAVQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$17.6300 / $18.3400 | Order Now |
|
Future Electronics | T Series 3 A Sub Mini SPDT On-None-On Right Angle Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Box | 0Box |
|
$17.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$18.8600 | Buy Now |
DISTI #
C&K Components T101KAVQE
|
PEI Genesis | Toggle Switch, SPDT | 0 |
|
Buy Now | |
DISTI #
000000000000595013
|
Sager | Toggle Switches Toggle Min Qty: 80 | 0 |
|
$16.0300 / $16.6900 | Buy Now |
Part Details for T101KAVQE
T101KAVQE CAD Models
T101KAVQE Part Data Attributes:
|
T101KAVQE
C&K
Buy Now
Datasheet
|
Compare Parts:
T101KAVQE
C&K
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | NATURAL ALUMINUM | |
Actuator Length | 0.58 inch | |
Actuator Material | BRASS | |
Actuator Type | LOCKING LEVER | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |