Part Details for T10136 by Sumida Corporation
Overview of T10136 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for T10136
T10136 CAD Models
T10136 Part Data Attributes
|
T10136
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
T10136
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 2:1 | |
Height | 13.1 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 13.8 mm |