Part Details for T10135A-60HF by ITG Electronics Inc
Overview of T10135A-60HF by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-5060HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 24 AWG, 6.0ms, passive, Halogen free | |
10110818-5060HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 6.0 meters, passive -standard raw cable, halogen free. | |
10093084-4060HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 6.0ms, passive, Halogen free |
Price & Stock for T10135A-60HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-T10135A-60HF-ND
|
DigiKey | 1:60 RATIO 2.2MH 80AMP 0.08M Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$5.4400 / $10.0400 | Buy Now |