-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1529
|
Newark | H16B-Kdtp-Lb |Te Connectivity T1010161500-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $15.7700 | Buy Now |
DISTI #
A133919-ND
|
DigiKey | T1010161500-000 Min Qty: 32 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.5813 | Buy Now |
DISTI #
T1010161500-000
|
Avnet Americas | Protection Cover for H32B Housing 6 Size Polycarbonate Gray - Bulk (Alt: T1010161500-000) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$9.9263 | Buy Now |
DISTI #
571-T1010161500-000
|
Mouser Electronics | Heavy Duty Power Connectors H16B-KDTP-LB RoHS: Compliant | 24 |
|
$12.9900 / $17.8700 | Buy Now |
DISTI #
72022889
|
RS | Heavy Duty Power Connector, H16B-KDTP-LB | TE Connectivity T1010161500-000 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5100 / $20.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 32 Package Multiple: 8 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.9200 | Buy Now |
DISTI #
AMPT1010161500-000
|
Heilind Electronics | H16B-KDTP-LB | Americas - 0 in Stock |
|
$10.2137 / $12.9692 | Buy Now |
|
Onlinecomponents.com | H16B-KDTP-LB RoHS: Compliant | 0 |
|
$9.2400 / $13.8600 | Buy Now |
DISTI #
AMPT1010161500-000
|
Interstate Connecting Components | H16B-KDTP-LB | 0 |
|
$10.2137 / $12.9692 | Buy Now |
|
Master Electronics | H16B-KDTP-LB RoHS: Compliant | 0 |
|
$9.2400 / $13.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1010161500-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1010161500-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |