Part Details for T1009NLT by Pulse Electronics Corporation
Results Overview of T1009NLT by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1009NLT Information
T1009NLT by Pulse Electronics Corporation is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for T1009NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 960 |
|
$2.0069 / $4.0137 | Buy Now | |
|
Quest Components | 35 |
|
$6.8765 / $11.1510 | Buy Now |
Part Details for T1009NLT
T1009NLT CAD Models
T1009NLT Part Data Attributes
|
T1009NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1009NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: UL, BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 7.11 mm | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 10.8 mm |