T10032
Description: Data Line Filter, 2 Function(s),

Overview of T10032 by Falco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for T10032 by Falco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T10032 by Falco Electronics

T10032
Falco Electronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FALCO ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
RATED CURRENT AVAILABLE UPTO 32 AMPS
Approvals
UL; IEC; VDE
Filter Type
DATA LINE FILTER
Height
38.1 mm
Inductance
297.5 µH
Length
33.02 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Width
24.13 mm
Want to compare parts?
  1. T10032
    Falco Electronics
    Data Line Filter, 2 Function(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T10032 by Falco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T10032 by Falco Electronics

Select Manufacturer
Which Manufacturer of T10032 would you like to use for your alert(s)?
  • Please alert me when T10032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T10032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T10032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T10032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T10032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T10032 by Falco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: