Part Details for T10 500 2577ZA by OPTIBELT GmbH
Results Overview of T10 500 2577ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T10 500 2577ZA Information
T10 500 2577ZA by OPTIBELT GmbH is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for T10 500 2577ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T10-500-25-77ZA
|
TME | Timing belt, T10, W: 25mm, H: 4.5mm, Lw: 500mm, Tooth height: 2.5mm Min Qty: 1 | 1 |
|
$19.8100 / $24.6000 | Buy Now |