Part Details for T10 1210 2577ZA by OPTIBELT GmbH
Overview of T10 1210 2577ZA by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T10 1210 2577ZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T10-1210-25-77ZA
|
TME | Timing belt, T10, W: 25mm, H: 4.5mm, Lw: 1210mm, Tooth height: 2.5mm Min Qty: 1 | 0 |
|
$41.0100 / $50.9000 | RFQ |