Part Details for T1-MC1318 by OTTO Engineering Inc
Overview of T1-MC1318 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for T1-MC1318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-T1-MC1318
|
Mouser Electronics | Toggle Switches Tall Jog Press Fit Standard Gray RoHS: Compliant | 0 |
|
$143.4500 / $191.2100 | Order Now |
|
Onlinecomponents.com | 2-Way Mini Trim Switch RoHS: Compliant | 0 |
|
$144.0000 / $163.9300 | Buy Now |
DISTI #
000000000003489634
|
Sager | Multi-Directional Switches Tall Jog Press Fit Standard Gray Min Qty: 1 | 0 |
|
$140.2600 / $176.5400 | Buy Now |
Part Details for T1-MC1318
T1-MC1318 CAD Models
T1-MC1318 Part Data Attributes
|
T1-MC1318
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
T1-MC1318
OTTO Engineering Inc
2 Position Multidirection Switch, SPDT, Latched, Quick Connect Terminal, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | MULTIDIRECTION SWITCH-2 POS | |
Termination Type | QUICK CONNECT |