Part Details for T1-6T+ by Mini-Circuits
Results Overview of T1-6T+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1-6T+ Information
T1-6T+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for T1-6T+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-T1-6T+TR-ND
|
DigiKey | 1:1 XFMR, 0.015 - 300 MHZ, 50 Min Qty: 10 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2480 | Buy Now |
DISTI #
139-T1-6T+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? RoHS: Compliant | 27 |
|
$9.4400 / $10.5500 | Buy Now |
Part Details for T1-6T+
T1-6T+ CAD Models
T1-6T+ Part Data Attributes
|
T1-6T+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
T1-6T+
Mini-Circuits
RF Transformer, 0.015MHz Min, 300MHz Max, 1:1, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OHMS RATIO IS 1 | |
Application | MATCHING | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.015 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 5.84 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 15 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 6.86 mm |