-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CODING-PIN-M3-STM Rectangular Connector Hardware | Part# T0931100423-000 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132574-ND
|
DigiKey | CODING-PIN-M3-STM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
495 In Stock |
|
$0.4668 / $0.8200 | Buy Now |
DISTI #
T0931100423-000
|
Avnet Americas | CODING-PIN-M3-STM - Bag (Alt: T0931100423-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$0.4926 / $0.5928 | Buy Now |
DISTI #
571-T0931100423-000
|
Mouser Electronics | Heavy Duty Power Connectors CODING-PIN-M3-STM RoHS: Compliant | 0 |
|
$0.5600 / $1.2200 | Order Now |
DISTI #
72023164
|
RS | Heavy Duty Power Connector, CODING-PIN-M3-STM | TE Connectivity T0931100423-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4920 | Buy Now |
DISTI #
AMPT0931100423-000
|
Heilind Electronics | CODING-PIN-M3-STM | Americas - 0 in Stock |
|
$0.6139 / $0.6626 | Buy Now |
|
Onlinecomponents.com | CODING-PIN-M3-STM RoHS: Compliant | 0 |
|
$0.5550 / $0.8220 | Buy Now |
DISTI #
AMPT0931100423-000
|
Interstate Connecting Components | CODING-PIN-M3-STM | 0 |
|
$0.6139 / $0.6626 | Buy Now |
|
Master Electronics | CODING-PIN-M3-STM RoHS: Compliant | 0 |
|
$0.5550 / $0.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T0931100423-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T0931100423-000
TE Connectivity
CODING-PIN-M3-STM Rectangular Connector Hardware | Part# T0931100423-000 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |