-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6713
|
Newark | Frame, 3Pos, Ss, Rectangular Conn, Accessory Type:Frame, For Use With:Amp 3Pos Rectangular Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity T0924311044-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$1.8000 | Buy Now |
DISTI #
2266-T0924311044-000-ND
|
DigiKey | T0924311044-000 Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
188 In Stock |
|
$9.2100 / $10.4400 | Buy Now |
DISTI #
A139414-ND
|
DigiKey | T0924311044-000 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2375 | Buy Now |
DISTI #
T0924311044-000
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 3 Module - Bulk (Alt: T0924311044-000) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$8.0776 / $9.7205 | Buy Now |
DISTI #
65AC6713
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 3 Module - Bulk (Alt: 65AC6713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 63 Partner Stock |
|
$13.5000 / $17.1000 | Buy Now |
DISTI #
571-T0924311044-000
|
Mouser Electronics | Heavy Duty Power Connectors H24BPR-3P-350-FRAME RoHS: Compliant | 64 |
|
$10.0200 / $15.2100 | Buy Now |
DISTI #
V99:2348_21811679
|
Arrow Electronics | Connector Accessories Frame Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1837 | Americas - 48 |
|
$2.2420 / $2.2680 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 64 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.0600 | Buy Now |
DISTI #
AMPT0924311044-000
|
Heilind Electronics | H24BPR-3P-350-FRAME HVY DTY PWR CONN | Americas - 48 in Stock |
|
$8.4937 / $10.5314 | Buy Now |
|
Onlinecomponents.com | H24BRP-3P-350-FRAME RoHS: Compliant |
188 Partner Stock |
|
$7.1700 / $12.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T0924311044-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T0924311044-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |