-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133910-ND
|
DigiKey | T0924027845-000 Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3786 | Buy Now |
DISTI #
T0924027845-000
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 2 Module - Bulk (Alt: T0924027845-000) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$7.5107 / $9.0383 | Buy Now |
DISTI #
571-T0924027845-000
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-2P-350-FRAME RoHS: Compliant | 0 |
|
$9.7700 / $11.1800 | Order Now |
DISTI #
72023139
|
RS | Heavy Duty Power Connector, H16BPR-2P-350-FRAME | TE Connectivity T0924027845-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4700 / $13.9000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 20 Container: Box | 0Box |
|
$7.4900 | Buy Now |
DISTI #
AMPT0924027845-000
|
Heilind Electronics | H16BPR-2P-350-FRAME | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H16BPR-2P-350-FRAME RoHS: Compliant | 0 |
|
$8.7300 / $12.7300 | Buy Now |
DISTI #
T0924027845-000
|
Avnet Americas | Frame for Heavy Duty Connectors Stainless Steel 2 Module - Bulk (Alt: T0924027845-000) RoHS: Compliant Min Qty: 80 Package Multiple: 20 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$7.5107 / $9.0383 | Buy Now |
DISTI #
AMPT0924027845-000
|
Interstate Connecting Components | H16BPR-2P-350-FRAME | 0 |
|
Buy Now | |
|
Master Electronics | H16BPR-2P-350-FRAME RoHS: Compliant | 0 |
|
$8.7300 / $12.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T0924027845-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T0924027845-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |