Part Details for T0920013670-000 by TE Connectivity
Overview of T0920013670-000 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0920013670-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8661
|
Newark | Shield Plate, Bended, Male Insert, Accessory Type:Shield Plate, For Use With:Amp Hk-Hdw3/1/1 Heavy Duty Connector Male Inserts, Product Range:- Rohs Compliant: Yes |Te Connectivity T0920013670-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$3.0900 | Buy Now |
DISTI #
17-T0920013670-000-ND
|
DigiKey | SHIELD PLATE FOR HK-HDW3/1/1 TYP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
511 In Stock |
|
$4.7053 / $6.4500 | Buy Now |
DISTI #
T0920013670-000
|
Avnet Americas | M Shield Plate for HK-HDW3/1/1 Heavy Duty Connectors Brass - Trays (Alt: T0920013670-000) Min Qty: 448 Package Multiple: 32 Container: Tray | 0 |
|
$3.4574 / $4.1606 | Buy Now |
DISTI #
26AK8661
|
Avnet Americas | M Shield Plate for HK-HDW3/1/1 Heavy Duty Connectors Brass - Bulk (Alt: 26AK8661) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 448 Partner Stock |
|
$5.8400 / $7.3800 | Buy Now |
DISTI #
571-T0920013670-000
|
Mouser Electronics | Rectangular MIL Spec Connectors Shield Plate for HK-HDW3/1/1 type 1 RoHS: Compliant | 413 |
|
$4.1400 / $7.1000 | Buy Now |
DISTI #
73242959
|
RS | M SHIELD PLATE FOR HK-HDW3/1/1,BENDED | TE Connectivity T0920013670-000 RoHS: Compliant Min Qty: 448 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 | RFQ |
|
Future Electronics | Shield Plate For Rectangular Connector, Straight RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tray | 416Tray |
|
$4.1700 / $4.5500 | Buy Now |
|
Future Electronics | Shield Plate For Rectangular Connector, Straight RoHS: Compliant pbFree: Yes Min Qty: 448 Package Multiple: 32 Container: Tray | 0Tray |
|
$4.1700 / $4.5500 | Buy Now |
DISTI #
AMPT0920013670-000
|
Heilind Electronics | M SHIELD PLATE FOR HK-HDW3/1/1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M SHIELD PLATE FOR HK-HDW3/1/1,BENDED | 0 |
|
$3.6400 / $7.6200 | Buy Now |
Part Details for T0920013670-000
T0920013670-000 CAD Models
T0920013670-000 Part Data Attributes:
|
T0920013670-000
TE Connectivity
Buy Now
|
Compare Parts:
T0920013670-000
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | BRASS | |
Wire Size-Max |