Part Details for T08361/361G by Fenghua (HK) Electronics Ltd
Overview of T08361/361G by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-361GEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 2%, Air-Core, 4429, | |
2929SQ-361GEB | Coilcraft Inc | General Purpose Inductor, 0.36uH, 2%, Air-Core, 4429, | |
2929SQ-361GE | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS, halogen-free |
Part Details for T08361/361G
T08361/361G CAD Models
T08361/361G Part Data Attributes
|
T08361/361G
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T08361/361G
Fenghua (HK) Electronics Ltd
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.125W, 360ohm, 200V, 2% +/-Tol, -100,100ppm/Cel, 7012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Lead Length | 3.5 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | Ladder | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.5 mm | |
Package Length | 17.78 mm | |
Package Style | SIP | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 200 V |