Part Details for T0805NH by Tag Semiconductors Ltd
Overview of T0805NH by Tag Semiconductors Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for T0805NH
T0805NH CAD Models
T0805NH Part Data Attributes
|
T0805NH
Tag Semiconductors Ltd
Buy Now
Datasheet
|
Compare Parts:
T0805NH
Tag Semiconductors Ltd
TRIAC, 800V V(DRM), 8A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAG SEMICONDUCTORS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |