Part Details for T0650TA52A by IXYS UK Westcode
Overview of T0650TA52A by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T0650TA52A
T0650TA52A CAD Models
T0650TA52A Part Data Attributes
|
T0650TA52A
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
T0650TA52A
IXYS UK Westcode
TRANSISTOR 780 A, 5200 V, N-CHANNEL IGBT, TA, 4 PIN, Insulated Gate BIP Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Package Description | DISK BUTTON, O-CXDB-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 780 A | |
Collector-Emitter Voltage-Max | 5200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 5000 ns | |
Turn-on Time-Nom (ton) | 4100 ns |