Part Details for T050X000VYC-WH by Panduit Corp
Overview of T050X000VYC-WH by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T050X000VYC-WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8737
|
Newark | P1 Cassette, Continuous Tape, Vinyl, .50 Rohs Compliant: Yes |Panduit T050X000VYC-WH (Alternate Part Number: 07498337842 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8600 / $55.1400 | Buy Now |
DISTI #
298-18757-ND
|
DigiKey | TAPE MARKING WHT/BLK 1/2"X8.3YDS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.7829 / $58.2400 | Buy Now |
DISTI #
T050X000VYC-WH
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin Black Roll - Cable Rools/Shrink Tubing (Alt: T050X000VYC-WH) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-T050X000VYC-WH
|
Mouser Electronics | Wire Labels & Markers P1 Cassette Cont Tape Vinyl .50 RoHS: Compliant | 2 |
|
$50.3400 / $63.0900 | Buy Now |
DISTI #
71264193
|
RS | White on black, vinyl tape, 0.50". | Panduit T050X000VYC-WH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$54.1900 / $58.8900 | RFQ |
DISTI #
PANT050X000VYC-WH
|
Heilind Electronics | P1 Cassette, Continuous Tape, Vinyl, .50 | Americas - 0 in Stock |
|
$43.0597 / $45.1433 | Buy Now |
|
Onlinecomponents.com | White on black, vinyl tape, 0.50". RoHS: Compliant |
5 In Stock |
|
$55.2000 / $68.3900 | Buy Now |
DISTI #
62328108
|
Verical | Portable Thermal Transfer Labels RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2134 | Americas - 5 |
|
$71.7600 / $80.8210 | Buy Now |
DISTI #
000000000001607409
|
Sager | Wire Labels & Markers P1 Cassette Cont Tape Vinyl .50 Min Qty: 1 | 0 |
|
$40.6300 / $51.2600 | Buy Now |
|
Master Electronics | White on black, vinyl tape, 0.50". RoHS: Compliant |
5 In Stock |
|
$55.2000 / $68.3900 | Buy Now |
Part Details for T050X000VYC-WH
T050X000VYC-WH CAD Models
T050X000VYC-WH Part Data Attributes
|
T050X000VYC-WH
Panduit Corp
Buy Now
|
Compare Parts:
T050X000VYC-WH
Panduit Corp
|
Samacsys Manufacturer | Panduit |