Part Details for T050X000VPC-BK by Panduit Corp
Overview of T050X000VPC-BK by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T050X000VPC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8731
|
Newark | P1 Continuous Labeling Tape & Ribbon Cassette, Tape Width:12.7Mm, Tape Material:Vinyl, For Use With:Panduit Panther Ls8E & Cougar Ls9 Hand-Held Thermal Transfer Printers, Product Range:-, Colour:Black On White, External Height:12.7Mmrohs Compliant: Yes |Panduit T050X000VPC-BK (Alternate Part Number: 07498335315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$47.9800 / $55.5000 | Buy Now |
DISTI #
298-10120-ND
|
DigiKey | TAPE MARKING BLK/WHT 1/2"X8.3YDS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
47 In Stock |
|
$43.5295 / $54.1900 | Buy Now |
DISTI #
67K8731
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin White Roll - Bulk (Alt: 67K8731) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 19 Partner Stock |
|
$49.2700 / $55.5000 | Buy Now |
DISTI #
T050X000VPC-BK
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin White Roll - Cable Rools/Shrink Tubing (Alt: T050X000VPC-BK) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
644-T050X000VPC-BK
|
Mouser Electronics | Wire Labels & Markers .5 x 24' Label Tape White RoHS: Compliant | 18 |
|
$46.8400 / $53.8500 | Buy Now |
DISTI #
70226361
|
RS | Printer Tape, Cartridge / Cassette, White, Vinyl, Length 7.6m | Panduit T050X000VPC-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$45.4300 / $54.7300 | Buy Now |
DISTI #
PANT050X000VPC-BK
|
Heilind Electronics | P1 Cassette, Continuous Tape, Vinyl, .50 | Americas - 0 in Stock |
|
$39.8935 / $41.8239 | Buy Now |
|
Onlinecomponents.com | Black on white, vinyl tape. Width: 0.50". RoHS: Compliant |
20 In Stock |
|
$44.5400 / $49.1600 | Buy Now |
DISTI #
80319642
|
Verical | Labels Tape Label Vinyl Black/White 12.7x7620mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2410 | Americas - 20 |
|
$57.9020 / $63.9080 | Buy Now |
DISTI #
000000000001607403
|
Sager | Wire Labels & Markers .5 x 24' Label Tape White Min Qty: 1 | 0 |
|
$37.6500 / $47.4900 | Buy Now |
Part Details for T050X000VPC-BK
T050X000VPC-BK CAD Models
T050X000VPC-BK Part Data Attributes
|
T050X000VPC-BK
Panduit Corp
Buy Now
|
Compare Parts:
T050X000VPC-BK
Panduit Corp
|
Samacsys Manufacturer | Panduit |