Part Details for T038X000YKM-BK by Panduit Corp
Overview of T038X000YKM-BK by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T038X000YKM-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1054
|
Newark | Label Tape, Pet, 0.38" X 30Ft, Black/Clr, Tape Width:0.38", Tape Material:Polyester, For Use With:Panduit Mp100 & Mp300 Portable Label Printers, Product Range:- Rohs Compliant: Yes |Panduit T038X000YKM-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$39.9800 / $42.4000 | Buy Now |
DISTI #
298-T038X000YKM-BK-ND
|
DigiKey | MP CASSETTE, CONTINUOUS TAPE, PO Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$34.9121 / $43.4500 | Buy Now |
DISTI #
52AH1054
|
Avnet Americas | Continuous Tape Cassette Polyester 9.1 x 9mm Black on Clear - Bulk (Alt: 52AH1054) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$39.9800 / $42.4000 | Buy Now |
DISTI #
T038X000YKM-BK
|
Avnet Americas | Continuous Tape Cassette Polyester 9.1 x 9mm Black on Clear (Alt: T038X000YKM-BK) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days | 0 |
|
$28.2900 | Buy Now |
DISTI #
644-T038X000YKM-BK
|
Mouser Electronics | Printers MP Cassette, Continuous Tape, Polyester, RoHS: Compliant | 0 |
|
$37.5600 / $43.4500 | Order Now |
DISTI #
71908491
|
RS | MP Cassette, Continuous Tape, Polyester, .38"W x 25L, Black on Clear | Panduit T038X000YKM-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.8100 / $43.8800 | RFQ |
DISTI #
PANT038X000YKM-BK
|
Heilind Electronics | MP CASSETTE, CONTINUOUS TAPE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$28.2900 / $38.1200 | Buy Now |
DISTI #
67509122
|
Verical | Tapes Continuous Tape Black/Clear Polyester 9.1m RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 20 |
|
$40.7550 / $49.5560 | Buy Now |
DISTI #
000000000006091448
|
Sager | Printers MP Cassette, Continuous Tape, Polyester, Min Qty: 1 | 0 |
|
$29.8500 / $39.0000 | Buy Now |