Part Details for T038X000VXC-BK by Panduit Corp
Overview of T038X000VXC-BK by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T038X000VXC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3107
|
Newark | P1 Cassette, Continuous Tape, Vinyl, .38 |Panduit T038X000VXC-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3900 / $54.6000 | Buy Now |
DISTI #
298-23584-ND
|
DigiKey | TAPE LABELING B/Y 3/8"X8.3YDS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$51.6458 / $58.3100 | Buy Now |
DISTI #
T038X000VXC-BK
|
Avnet Americas | P1 CASSETTE, CONTINUOUS TAPE, VINYL, .38 - Cable Rools/Shrink Tubing (Alt: T038X000VXC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6000 | Buy Now |
DISTI #
644-T038X000VXC-BK
|
Mouser Electronics | Wire Labels & Markers P1 Cassette, Continuous Tape, Vinyl, .38 RoHS: Compliant | 0 |
|
$45.6400 / $53.6400 | Order Now |
DISTI #
71407023
|
RS | P1 Cassette, Continuous Tape, Black on Yellow, Vinyl Tape, 0.38"W | Panduit T038X000VXC-BK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6500 / $58.3100 | RFQ |
DISTI #
PANT038X000VXC-BK
|
Heilind Electronics | P1 CASSETTE, CONTINUOUS TAPE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Black on yellow, vinyl tape. Width: 0.38". RoHS: Compliant |
5 In Stock |
|
$38.6000 / $49.5200 | Buy Now |
DISTI #
000000000003340458
|
Sager | Wire Labels & Markers P1 Cassette, Continuous Tape, Vinyl, .38 Min Qty: 1 | 0 |
|
$40.2300 / $50.7500 | Buy Now |
|
Master Electronics | Black on yellow, vinyl tape. Width: 0.38". RoHS: Compliant |
5 In Stock |
|
$38.6000 / $49.5200 | Buy Now |