Part Details for T024X000FJC-BK by Panduit Corp
Overview of T024X000FJC-BK by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T024X000FJC-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K8725
|
Newark | Terminal Block Id Marker Tape, Accessory Type:Terminal Block Marker, For Use With:Panther Ls8 & Cougar Ls9 Hand-Held Thermal Transfer Printers, Legend:-, Pitch Spacing:-, Product Range:-, Colour:White, External Height:0.24" Rohs Compliant: Yes |Panduit T024X000FJC-BK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.8900 / $81.7600 | Buy Now |
DISTI #
298-18740-ND
|
DigiKey | TAPE MARK BLK/WHT 0.24"X8.3YDS Min Qty: 1 Lead time: 11 Weeks Container: Dispenser |
4 In Stock |
|
$81.4843 / $92.0000 | Buy Now |
DISTI #
T024X000FJC-BK
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin White Roll - Cable Rools/Shrink Tubing (Alt: T024X000FJC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9000 | Buy Now |
DISTI #
644-T024X000FJC-BK
|
Mouser Electronics | Labels & Industrial Warning Signs P1 Cassette, Contin Tape, Polyolefin RoHS: Compliant | 0 |
|
$72.9600 / $79.3700 | Order Now |
DISTI #
71264188
|
RS | Black on white, polyolefin tape, terminal block label. Width: 0.24". | Panduit T024X000FJC-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$81.8800 / $92.0000 | Buy Now |
DISTI #
PANT024X000FJC-BK
|
Heilind Electronics | P1 CASSETTE, CONTINUOUS T POLYOLEFIN | Americas - 0 in Stock |
|
$67.2646 / $70.5194 | Buy Now |
|
Onlinecomponents.com | Black on white, polyolefin tape, terminal block label. Width: 0.24". RoHS: Compliant |
2 In Stock |
|
$60.9000 / $78.1300 | Buy Now |
DISTI #
T024X000FJC-BK
|
Avnet Americas | Cable Accessories Continuous Tape Polyolefin White Roll - Cable Rools/Shrink Tubing (Alt: T024X000FJC-BK) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.9000 | Buy Now |
DISTI #
000000000001607397
|
Sager | Labels and Industrial Warning Signs P1 Cassette, Contin Tape, Polyolefin Min Qty: 1 | 0 |
|
$63.4800 / $80.0800 | Buy Now |
DISTI #
3279019
|
Farnell | TERMINAL BLOCK MARKER, PO, 7.6X6.1MM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$91.7150 | Buy Now |
Part Details for T024X000FJC-BK
T024X000FJC-BK CAD Models
T024X000FJC-BK Part Data Attributes:
|
T024X000FJC-BK
Panduit Corp
Buy Now
|
Compare Parts:
T024X000FJC-BK
Panduit Corp
|
Samacsys Manufacturer | Panduit |