Part Details for T012-001-K by Tripp Lite
Overview of T012-001-K by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T01-20ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 40, 2mm (0.079in), Right Angle | |
10112690-T01-24ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 48, 2mm (0.079in), Right Angle | |
10112684-T01-22ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 22 Positions - 2.00mm (0.079in) |
Price & Stock for T012-001-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0832
|
Newark | Multi-Function Cable Tester, 9V Batt, Tester Type:Network Cable Tester, Resistance:-, External Height:-, External Width:-, External Depth:-, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite T012-001-K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.2700 / $146.7000 | Buy Now |
DISTI #
TL2251-ND
|
DigiKey | CABLE TESTER REMOTE MULTI CBL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$85.0000 / $96.9800 | Buy Now |
DISTI #
545-T012-001-K
|
Mouser Electronics | LAN/Telecom/Cable Testing Cable Tester w/Wire TrackerTone Generatr RoHS: Compliant | 0 |
|
$116.5900 / $120.4300 | Order Now |
DISTI #
70879438
|
RS | Multi-Function Cable Tester with Wire Tracker and Tone Generator | Tripp Lite T012-001-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$128.2000 / $144.0500 | Buy Now |
|
Onlinecomponents.com | Multi-Function Cable Tester with Wire Tracker and Tone Generator | Tripp Lite T012-001-K RoHS: Compliant |
2 In Stock 83 Factory Stock |
|
$122.5300 / $150.7400 | Buy Now |
DISTI #
67518083
|
Verical | Multi-Function Cable Tester with Wire Tracker and Tone Generator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 1 |
|
$164.1770 / $195.9620 | Buy Now |
|
NAC | MULTI-FUNCTION CABLE TESTER. WIRE TRACKER/ TONE GENERATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Multi-Function Cable Tester with Wire Tracker and Tone Generator | Tripp Lite T012-001-K RoHS: Compliant |
2 In Stock 83 Factory Stock |
|
$122.5300 / $150.7400 | Buy Now |
|
Neutron USA | NETWORK CABLE CONTINUITY TESTER CAT5/CAT6/6A RJ11 RJ45 USB BNC | 112 |
|
$120.9900 | Buy Now |