Part Details for T0119 by Texas Instruments
Overview of T0119 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112690-T01-19ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 38 Position, 2.00mm (0.079in) Pitch. | |
10112684-T01-19ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 19 Positions - 2.00mm (0.079in) | |
10112690-T01-19ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 38, 2mm (0.079in), Right Angle |