Part Details for T010111 by Arduino
Results Overview of T010111 by Arduino
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T010111 Information
T010111 by Arduino is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for T010111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T010111
|
TME | Extension module, prototype board, LED diode 5mm blue Min Qty: 1 | 7 |
|
$4.9800 | Buy Now |
|
Utmel Electronic | MODULE, 5MM BLUE LED, TINKERKIT - More Details | 0 |
|
RFQ |
Part Details for T010111
T010111 CAD Models
T010111 Part Data Attributes
|
T010111
Arduino
Buy Now
|
Compare Parts:
T010111
Arduino
Select a part to compare: |
Samacsys Manufacturer | Arduino |