Part Details for T01-023002-004-NO-A-3 by Illinois Tool Works
Overview of T01-023002-004-NO-A-3 by Illinois Tool Works
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-023002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Short length, Half of mated height equals 3 mm | |
10124023-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for T01-023002-004-NO-A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002429094
|
Sager | Pushbutton Switches 30mm 5VDC Alternate Action | 0 |
|
Buy Now |