Part Details for T01-022202-001-NC-M-1 by Illinois Tool Works
Overview of T01-022202-001-NC-M-1 by Illinois Tool Works
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-202HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in)Pitch. | |
G87MPS022202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP022202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for T01-022202-001-NC-M-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002428909
|
Sager | Pushbutton Switches 22mm 5VDC Momentary | 0 |
|
Buy Now |